VISHAY CRCW25123R90FKEG
| Manufacturer | |
| MPN | CRCW25123R90FKEG |
| LCSC Part # | C2074847 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 3.9Ω ±1% 1W 2512 |
| Description | 3.9Ω 1W 500V Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,800
1,800
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2131 | $ 1.07 |
50+ | $ 0.1648 | $ 8.24 |
150+ | $ 0.1441 | $ 21.62 |
500+ | $ 0.1183 | $ 59.15 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$