LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI ADP2442ACPZ-R7 product image
  • ADP2442ACPZ-R7 thumbnail 1
  • ADP2442ACPZ-R7 thumbnail 2
  • ADP2442ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP2442ACPZ-R7RoHS

Manufacturer
MPN
ADP2442ACPZ-R7
LCSC Part #
C207472
Packaging
LFCSP-12(3x3)
Customer #
Key Attributes
36V 1A Synchronous Buck DC-DC Regulator
Datasheetpdf iconADI ADP2442ACPZ-R7
In-Stock: 142
142 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6054$ 4.4673$ 4.47
10+$ 4.3846$ 4.2531$ 42.53
30+$ 4.2492$ 4.1218$ 123.65
100+$ 4.1363$ 4.0123$ 401.23
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingLFCSP-12(3x3)
Operating Temperature-40℃~+125℃
Frequency - Switching300kHz~1MHz
FunctionStep-down type
Number of Outputs1
FeaturesHiccup current limiting;Frequency synchronization;Light load efficient mode;External compensation;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~36V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1A
Quiescent Current1.7mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADP2442 is a constant-frequency, current-mode control synchronous buck dc-dc regulator capable of driving loads up to 1 A with excellent line and load regulation. It operates over a wide input voltage range (4.5 V to 36 V), making it ideal for regulating power from a variety of input sources. Its very short minimum on-time (50 ns) makes it well suited for applications requiring very high step-down ratios. The output voltage is adjustable from 0.6 V to 0.9×Vin. The device integrates low-resistance N-channel MOSFETs for both the high-side and low-side switches to achieve high efficiency. The switching frequency is adjustable via an external resistor over a range of 300 kHz to 1 MHz. The ADP2442 also provides a precise power-good (PGOOD) open-drain output signal. It offers flexible external clock synchronization. The switching frequency can be synchronized to an external clock applied to the SYNC/MODE pin. The ADP2442 can also be configured to operate in forced fixed-frequency mode to reduce EMI, or in power-save mode to reduce switching losses at light loads. The ADP2442 uses hiccup mode to protect the IC against short-circuit or output overcurrent conditions. Internal soft-start limits inrush current during startup with a wide range of load capacitances. Additional key features include input undervoltage lockout (UVLO), thermal shutdown (TSD), and a precision enable (EN) that can also be used as a logic-level shutdown input. The ADP2442 is available in a 3 mm×3 mm, 12-lead LFCSP package and is rated for an operating junction temperature range of −40°C to +125°C.

Features

AI Translation
  • Wide input voltage range: 4.5 V to 36 V
  • Minimum on-time: 50 ns (typical)
  • Maximum load current: 1 A
  • High efficiency: up to 94%
  • Adjustable output: as low as 0.6 V
  • Output voltage accuracy: ±1%
  • Adjustable switching frequency: 300 kHz to 1 MHz
  • External synchronization frequency range: 300 kHz to 1 MHz
  • Pulse skip mode or forced fixed-frequency mode
  • Precision enable input pin (EN)
  • Open-drain power good indicator
  • Internal soft-start
  • Overcurrent limit protection
  • Shutdown current less than 75 μA
  • UVLO and thermal shutdown
  • 12-lead 3 mm×3 mm LFCSP package
  • ADIsimPower toolset support

Applications

AI Translation
  • Terminal load applications
  • Distributed power systems
  • Industrial control power supplies
  • Standard supply rail conversion to 24 V/12 V/5 V/3.3 V