VISHAY MCT06030C1004FP500
| Manufacturer | |
| MPN | MCT06030C1004FP500 |
| LCSC Part # | C2074499 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 100mW 0603 |
| Description | 100mW 1MΩ 75V Thin Film Resistor ±50ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
20+ | $ 0.0339 | $ 0.68 |
200+ | $ 0.0262 | $ 5.24 |
600+ | $ 0.0219 | $ 13.14 |
5,000+ | $ 0.0193 | $ 96.50 |
10,000+ | $ 0.0171 | $ 171.00 |
20,000+ | $ 0.0159 | $ 318.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$