ADI ADA4896-2ARMZ-R7
| Manufacturer | |
| MPN | ADA4896-2ARMZ-R7 |
| LCSC Part # | C207437 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Low-noise, rail-to-rail output, high-speed voltage feedback amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 120V/us | |
| Input Offset Current(Ios) | 600nA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 11uA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Gain Bandwidth Product | 230MHz | |
| Quiescent Current | 3mA | |
| Input Voltage Noise Density | 1nV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4896-2/ADA4897-1/ADA4897-2 are unity-gain stable, low noise, rail-to-rail output, high speed voltage feedback amplifiers that have a quiescent current of 3 mA. With a 1/f noise of 2.4 nV/√Hz at 10 Hz and a spurious-free dynamic range of -80 dBc at 2 MHz the ADA4896-2/ADA4897-1/ADA4897-2 are ideal solutions in a variety of applications, including ultrasound, low noise preamplifiers, and drivers of high performance ADCs. The proprietary next-generation SiGe bipolar process and innovative architecture enable such high performance amplifiers. The ADA4896-2/ADA4897-1/ADA4897-2 have 230 MHz bandwidth, 120 V/μs slew rate, and settle to 0.1% in 45 ns. With a wide supply voltage range of 3 V to 10 V, the ADA4896-2/ADA4897-1/ADA4897-2 are ideal candidates for systems that require high dynamic range, precision, low power, and high speed. The ADA4896-2 is available in 8-lead LFCSP and 8-lead MSOP packages. The ADA4897-1 is available in 8-lead SOIC and 6-lead SOT-23 packages. The ADA4897-2 is available in a 10-lead MSOP package. The ADA4896-2/ADA4897-1/ADA4897-2 operate over the extended industrial temperature range of -40°C to +125°C
Features
- Low wideband noise: 1 nV/√Hz, 2.8 pA/√Hz
- Low 1/f noise: 2.4 nV/√Hz at 10 Hz
- Low distortion: -115 dB at 100 kHz, VOUT = 2 V p-p
- Low power: 3 mA per amplifier
- Low input offset voltage: 0.5 mV maximum
- High speed - 3 dB bandwidth: 230 MHz (G = +1)
- Slew rate: 120 V/μs
- Settling time to 0.1%: 45 ns
- Rail-to-rail output
- Wide supply range: 3 V to 10 V
- Disable feature (ADA4897-1/ADA4897-2)
Applications
- Low noise preamplifier
- Ultrasound amplifiers
- PLL loop filters
- High performance ADC drivers
- DAC buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.028$ 8.8475 | $ 8.85 |
| 10+ | $ 7.6617$ 7.5085 | $ 75.09 |
| 30+ | $ 6.8301$ 6.6935 | $ 200.81 |
| 100+ | $ 6.1323$ 6.0097 | $ 600.97 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 120V/us | |
| Input Offset Current(Ios) | 600nA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 11uA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Gain Bandwidth Product | 230MHz | |
| Quiescent Current | 3mA | |
| Input Voltage Noise Density | 1nV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4896-2/ADA4897-1/ADA4897-2 are unity-gain stable, low noise, rail-to-rail output, high speed voltage feedback amplifiers that have a quiescent current of 3 mA. With a 1/f noise of 2.4 nV/√Hz at 10 Hz and a spurious-free dynamic range of -80 dBc at 2 MHz the ADA4896-2/ADA4897-1/ADA4897-2 are ideal solutions in a variety of applications, including ultrasound, low noise preamplifiers, and drivers of high performance ADCs. The proprietary next-generation SiGe bipolar process and innovative architecture enable such high performance amplifiers. The ADA4896-2/ADA4897-1/ADA4897-2 have 230 MHz bandwidth, 120 V/μs slew rate, and settle to 0.1% in 45 ns. With a wide supply voltage range of 3 V to 10 V, the ADA4896-2/ADA4897-1/ADA4897-2 are ideal candidates for systems that require high dynamic range, precision, low power, and high speed. The ADA4896-2 is available in 8-lead LFCSP and 8-lead MSOP packages. The ADA4897-1 is available in 8-lead SOIC and 6-lead SOT-23 packages. The ADA4897-2 is available in a 10-lead MSOP package. The ADA4896-2/ADA4897-1/ADA4897-2 operate over the extended industrial temperature range of -40°C to +125°C
Features
- Low wideband noise: 1 nV/√Hz, 2.8 pA/√Hz
- Low 1/f noise: 2.4 nV/√Hz at 10 Hz
- Low distortion: -115 dB at 100 kHz, VOUT = 2 V p-p
- Low power: 3 mA per amplifier
- Low input offset voltage: 0.5 mV maximum
- High speed - 3 dB bandwidth: 230 MHz (G = +1)
- Slew rate: 120 V/μs
- Settling time to 0.1%: 45 ns
- Rail-to-rail output
- Wide supply range: 3 V to 10 V
- Disable feature (ADA4897-1/ADA4897-2)
Applications
- Low noise preamplifier
- Ultrasound amplifiers
- PLL loop filters
- High performance ADC drivers
- DAC buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



