LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-3AED4992V product image
Images for reference only

PANASONIC ERA-3AED4992VRoHS

Manufacturer
MPN
ERA-3AED4992V
LCSC Part #
C2074281
Packaging
0603
Customer #
Key Attributes
RES 49.9kΩ ±0.5% 100mW 0603
Datasheetpdf iconPANASONIC ERA-3AED4992V
In-Stock: 615
615 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0712$ 0.36
50+$ 0.0697$ 3.49
150+$ 0.0687$ 10.31
500+$ 0.0677$ 33.85
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)100mW
Resistance49.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece