VISHAY CRCW08050000ZSTA
| Manufacturer | |
| Mfr. Part # | CRCW08050000ZSTA |
| LCSC Part # | C2074219 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 0Ω 125mW 0805 |
| Description | 0Ω 125mW 200V Thick Film Resistor 0805 Chip Resistor - Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,880
2,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0386 | $ 0.77 |
200+ | $ 0.0317 | $ 6.34 |
600+ | $ 0.0279 | $ 16.74 |
5,000+ | $ 0.0255 | $ 127.50 |
10,000+ | $ 0.0235 | $ 235.00 |
20,000+ | $ 0.0225 | $ 450.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$