RUILON NTC 10D-13
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | NTC 10D-13 |
| LCSC Part # | C207391 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10Ω TH |
| Description | NTC Thermistor 10Ω Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | RUILON | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
5,225
5,225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2579 $ 0.1548 | $ 0.77 |
50+ | $ 0.2043 $ 0.1226 | $ 6.13 |
250+ | $ 0.1614 $ 0.0969 | $ 24.23 |
500+ | $ 0.1328 $ 0.0797 | $ 39.85 |
2,500+ | $ 0.12 $ 0.0720 | $ 180.00 |
5,000+ | $ 0.1124 $ 0.0675 | $ 337.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$