PANASONIC ERJ-1GNF3001C
| Manufacturer | |
| Mfr. Part # | ERJ-1GNF3001C |
| LCSC Part # | C2073825 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 3000Ω ±1% 0.05W 0201 |
| Description | 50mW 3kΩ Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
9,200
9,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0103 | $ 0.52 |
500+ | $ 0.0081 | $ 4.05 |
1,500+ | $ 0.0069 | $ 10.35 |
15,000+ | $ 0.0062 | $ 93.00 |
30,000+ | $ 0.0056 | $ 168.00 |
45,000+ | $ 0.0053 | $ 238.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$