LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW02014K75FKED product image
  • CRCW02014K75FKED thumbnail 1
  • CRCW02014K75FKED thumbnail 2
  • CRCW02014K75FKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW02014K75FKEDRoHS

Manufacturer
MPN
CRCW02014K75FKED
LCSC Part #
C2073808
Packaging
0201
Customer #
Key Attributes
RES 4.75kΩ ±1% 50mW 0201
Datasheetpdf iconVISHAY CRCW02014K75FKED
In-Stock: 8,810
8,810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0462$ 0.46
100+$ 0.0372$ 3.72
300+$ 0.0328$ 9.84
1,000+$ 0.0294$ 29.40
5,000+$ 0.0267$ 133.50
10,000+$ 0.0254$ 254.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance4.75kΩ
Operating Temperature-55℃~+155℃
Voltage Rating30V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece