LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PLT0603Z5000AST5 product image
  • PLT0603Z5000AST5 thumbnail 1
  • PLT0603Z5000AST5 thumbnail 2
  • PLT0603Z5000AST5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PLT0603Z5000AST5RoHS

Manufacturer
MPN
PLT0603Z5000AST5
LCSC Part #
C2073733
Packaging
0603
Customer #
Key Attributes
RES 500Ω ±0.05% 150mW 0603
Datasheetpdf iconVISHAY PLT0603Z5000AST5
In-Stock: 29
29 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0513$ 5.05
10+$ 4.3568$ 43.57
30+$ 3.9431$ 118.29
100+$ 3.5244$ 352.44
500+$ 3.3313$ 1665.65
1,000+$ 3.2453$ 3245.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)150mW
Resistance500Ω
Operating Temperature-55℃~+125℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece