VISHAY Y116910R0000B9R
| Manufacturer | |
| MPN | Y116910R0000B9R |
| LCSC Part # | C2073732 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | RES 10Ω ±0.1% 600mW SMD,7.3x4.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW | |
| Resistance | 10Ω | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2558 | $ 7.26 |
| 200+ | $ 2.809 | $ 561.80 |
| 500+ | $ 2.7093 | $ 1354.65 |
| 1,000+ | $ 2.6617 | $ 2661.70 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW | |
| Resistance | 10Ω | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

