LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSK1206R0100FEA18 product image
  • WSK1206R0100FEA18 thumbnail 1
  • WSK1206R0100FEA18 thumbnail 2
  • WSK1206R0100FEA18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSK1206R0100FEA18RoHS

Manufacturer
MPN
WSK1206R0100FEA18
LCSC Part #
C2073679
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±1% 500mW 1206
Datasheetpdf iconVISHAY WSK1206R0100FEA18
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8523$ 0.85
10+$ 0.8328$ 8.33
30+$ 0.8214$ 24.64
100+$ 0.8084$ 80.84
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance10mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±35ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece