LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW040230K1BEED product image
  • TNPW040230K1BEED thumbnail 1
  • TNPW040230K1BEED thumbnail 2
  • TNPW040230K1BEED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW040230K1BEEDRoHS

Manufacturer
MPN
TNPW040230K1BEED
LCSC Part #
C2073531
Packaging
0402
Customer #
Key Attributes
RES 30.1kΩ ±0.1% 100mW 0402
Datasheetpdf iconVISHAY TNPW040230K1BEED
In-Stock: 176
176 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2241$ 0.22
10+$ 0.2193$ 2.19
30+$ 0.216$ 6.48
100+$ 0.2128$ 21.28
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance30.1kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece