LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2512FKE070R05L product image
  • PE2512FKE070R05L thumbnail 1
  • PE2512FKE070R05L thumbnail 2
  • PE2512FKE070R05L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE2512FKE070R05LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE2512FKE070R05L
LCSC Part #
C2073413
Packaging
2512
Customer #
Key Attributes
RES 50mΩ ±1% 1W 2512
Datasheetpdf iconYAGEO PE2512FKE070R05L
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1594$ 0.80
50+$ 0.1301$ 6.51
150+$ 0.1154$ 17.31
500+$ 0.1044$ 52.20
2,500+$ 0.0956$ 239.00
4,000+$ 0.0913$ 365.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Resistance50mΩ
Power(Watts)1W
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece