LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS HR30-7R-12P(31) product image
  • HR30-7R-12P(31) thumbnail 1
  • HR30-7R-12P(31) thumbnail 2
  • HR30-7R-12P(31) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS HR30-7R-12P(31)RoHS

Manufacturer
MPN
HR30-7R-12P(31)
LCSC Part #
C20731374
Packaging
-
Customer #
Key Attributes
2A -25℃~+85℃ Circular Connector Assemblies RoHS
Datasheetpdf iconHRS HR30-7R-12P(31)
Custom CablesMOQ 1pc
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.7766$ 9.78
10+$ 9.5764$ 95.76
50+$ 9.443$ 472.15
100+$ 9.3095$ 930.95
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerHRS
Packaging-
Current Rating2A
Operating Temperature-25℃~+85℃
Voltage Rating42V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.