MAXIM MAX1623EAP+T
| Manufacturer | |
| MPN | MAX1623EAP+T |
| LCSC Part # | C2072961 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 350kHz Step-down type Adjustable 1.1V~3.8V 3A SSOP-20-208mil Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.1V~3.8V | |
| Output Current | 3A | |
| Quiescent Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1623 current-mode, PWM, DC-DC regulator is designed for 5V-input step-down applications. It features a 55mΩ(typ) PMOS switch and a 60mΩ(typ) NMOS synchronous-rectifier switch. Simple constant-offtime control allows switching frequencies up to 350kHz. Adjust the off-time with an external resistor RTOFF to optimize performance trade-offs among efficiency, component size, output switching noise, and cost. Idle Mode operation enhances light-load efficien
Features
- The MAX1623 switch-mode buck regulator with synchronous rectification provides local CPU and bus-termination power in notebook and desktop computers.
- An internal 55mΩ (typ), 3A PMOS power switch and 60mΩ (typ), 3A NMOS synchronous-rectifier switch deliver continuous load currents up to 3A from a 5V supply with 95% typical efficiency.
- Output accuracy is ± 1 %, including line and load regulation.
- The MAX1623 features constant-off-time, current-mode pulse-width-modulation (PWM) control with switching frequencies as high as 350kHz.
- An external resistor at the TOFF pin sets the off-time, allowing optimum design flexibility in terms of switching frequency, output switching noise, and inductor size.
- ±1% Output Accuracy, Including Line and Load Regulation
- 94% Efficiency
- Internal Switches 55mΩ PMOS Power Switch 60mΩ NMOS Synchronous-Rectifier Switch
- Guaranteed 3A Load Capability
- Minimal External Components
- Pin-Selectable Fixed 3.3V, 2.5V, or Adjustable (1.1V to 3.8V) Output Voltage
- 4.5V to 5.5V Input Voltage Range
- 400μ (typ) Supply Current
- < 1μ Shutdown Supply Current
- Constant-Off-Time PWM Operation
- Switching Frequencies Up to 350kHz
- Idle Mode Operation at Light Loads
- Thermal Shutdown Protection
- Available in 20-Pin SSOP
Applications
- 5V to 3.3V Conversion
- Notebook Computer CPU I/O Supply
- Desktop Computer Bus-Termination Supply
- CPU Daughter Card Supply
- DSP Supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.9742 | $ 8.97 |
| 200+ | $ 3.473 | $ 694.60 |
| 500+ | $ 3.3511 | $ 1675.55 |
| 1,000+ | $ 3.2909 | $ 3290.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.1V~3.8V | |
| Output Current | 3A | |
| Quiescent Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1623 current-mode, PWM, DC-DC regulator is designed for 5V-input step-down applications. It features a 55mΩ(typ) PMOS switch and a 60mΩ(typ) NMOS synchronous-rectifier switch. Simple constant-offtime control allows switching frequencies up to 350kHz. Adjust the off-time with an external resistor RTOFF to optimize performance trade-offs among efficiency, component size, output switching noise, and cost. Idle Mode operation enhances light-load efficien
Features
- The MAX1623 switch-mode buck regulator with synchronous rectification provides local CPU and bus-termination power in notebook and desktop computers.
- An internal 55mΩ (typ), 3A PMOS power switch and 60mΩ (typ), 3A NMOS synchronous-rectifier switch deliver continuous load currents up to 3A from a 5V supply with 95% typical efficiency.
- Output accuracy is ± 1 %, including line and load regulation.
- The MAX1623 features constant-off-time, current-mode pulse-width-modulation (PWM) control with switching frequencies as high as 350kHz.
- An external resistor at the TOFF pin sets the off-time, allowing optimum design flexibility in terms of switching frequency, output switching noise, and inductor size.
- ±1% Output Accuracy, Including Line and Load Regulation
- 94% Efficiency
- Internal Switches 55mΩ PMOS Power Switch 60mΩ NMOS Synchronous-Rectifier Switch
- Guaranteed 3A Load Capability
- Minimal External Components
- Pin-Selectable Fixed 3.3V, 2.5V, or Adjustable (1.1V to 3.8V) Output Voltage
- 4.5V to 5.5V Input Voltage Range
- 400μ (typ) Supply Current
- < 1μ Shutdown Supply Current
- Constant-Off-Time PWM Operation
- Switching Frequencies Up to 350kHz
- Idle Mode Operation at Light Loads
- Thermal Shutdown Protection
- Available in 20-Pin SSOP
Applications
- 5V to 3.3V Conversion
- Notebook Computer CPU I/O Supply
- Desktop Computer Bus-Termination Supply
- CPU Daughter Card Supply
- DSP Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

