TI LMS36353QRNLRQ1
| Manufacturer | |
| Mfr. Part # | LMS36353QRNLRQ1 |
| LCSC Part # | C2072785 |
| Package | VQFN-22(4x5) |
| Customer # | |
| Description | Buck Fixed 3.5A 3.3V VQFN-22(4x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-22(4x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.4346 | $ 7.43 |
10+ | $ 6.3997 | $ 64.00 |
30+ | $ 5.7688 | $ 173.06 |
100+ | $ 5.2397 | $ 523.97 |
Standard Packaging 3000/Full
Reel | ||