ALLEGRO A8585KLKTR-T-1
| Manufacturer | |
| Mfr. Part # | A8585KLKTR-T-1 |
| LCSC Part # | C2072740 |
| Package | SOIC-10-1mm |
| Customer # | |
| Key Attributes | Wide Input Voltage, 2A Buck Regulator |
| Description | 300kHz~550kHz Buck 1 SOIC-10-1mm Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ALLEGRO | |
| Package | SOIC-10-1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6362 | $ 1.64 |
200+ | $ 0.6344 | $ 126.88 |
500+ | $ 0.6113 | $ 305.65 |
1,000+ | $ 0.6005 | $ 600.50 |
Standard Packaging 9000/Full
Reel | ||