TI LM2734YQMKX/NOPB
| Manufacturer | |
| MPN | LM2734YQMKX/NOPB |
| LCSC Part # | C2072614 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 1A Load Step-Down DC/DC Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 550kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 800mV~18V | |
| Quiescent Current | 1.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2734-Q1 regulator is a high-efficiency PWM step-down DC/DC converter in a 6-pin thin SOT package. This device offers all the useful functions to provide local DC/DC conversion with fast transient response and precise regulation in the smallest possible PCB area. The LM2734-Q1 regulator is very easy to use, requiring a minimum number of external components and offering online design support through WEBENCH. The device can drive a 1A load with an internal 300mΩ NMOS switch using state-of-the-art 0.5μm BiCMOS technology, achieving the best power density. The world-class control circuit enables a turn-on time as low as 13ns, supporting extremely high-frequency conversion over the entire 3V to 20V input operating range with a minimum output voltage of 0.8V. The switching frequency is internally set to 550kHz (LM2734Y) or 1.6MHz (LM2734X), allowing the use of very small surface-mount inductors and chip capacitors. Despite the high operating frequency, an efficiency of up to 90% can be easily achieved. It has an external shutdown function, resulting in an ultra-low standby current of 30nA. The LM2734-Q1 regulator uses current-mode control and internal compensation to provide high-performance regulation under various operating conditions. Other features include an internal soft-start circuit to reduce inrush current, cycle-by-cycle current limit, thermal shutdown, and output overvoltage protection.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40°C to +125°C, TA
- Thin SOT-6 package
- 3V to 20V input voltage range
- 0.8V to 18V output voltage range
- 1A output current
- 550kHz (LM2734Y) and 1.6MHz (LM2734X) switching frequency
- 300mΩ NMOS switch
- 30nA shutdown current
- 0.8V 2% internal voltage reference
- Internal soft-start
- Current mode, PWM operation
- Thermal shutdown
- Create a custom design with LM2734-Q1 using WEBENCH Power Designer
Applications
- Automotive
- Local point-of-load regulation
- Advanced Driver Assistance Systems (ADAS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4449 | $ 3.44 |
| 10+ | $ 3.2612 | $ 32.61 |
| 30+ | $ 3.1508 | $ 94.52 |
| 100+ | $ 3.0403 | $ 304.03 |
| 500+ | $ 2.9899 | $ 1494.95 |
| 1,000+ | $ 2.9671 | $ 2967.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 550kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 800mV~18V | |
| Quiescent Current | 1.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2734-Q1 regulator is a high-efficiency PWM step-down DC/DC converter in a 6-pin thin SOT package. This device offers all the useful functions to provide local DC/DC conversion with fast transient response and precise regulation in the smallest possible PCB area. The LM2734-Q1 regulator is very easy to use, requiring a minimum number of external components and offering online design support through WEBENCH. The device can drive a 1A load with an internal 300mΩ NMOS switch using state-of-the-art 0.5μm BiCMOS technology, achieving the best power density. The world-class control circuit enables a turn-on time as low as 13ns, supporting extremely high-frequency conversion over the entire 3V to 20V input operating range with a minimum output voltage of 0.8V. The switching frequency is internally set to 550kHz (LM2734Y) or 1.6MHz (LM2734X), allowing the use of very small surface-mount inductors and chip capacitors. Despite the high operating frequency, an efficiency of up to 90% can be easily achieved. It has an external shutdown function, resulting in an ultra-low standby current of 30nA. The LM2734-Q1 regulator uses current-mode control and internal compensation to provide high-performance regulation under various operating conditions. Other features include an internal soft-start circuit to reduce inrush current, cycle-by-cycle current limit, thermal shutdown, and output overvoltage protection.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40°C to +125°C, TA
- Thin SOT-6 package
- 3V to 20V input voltage range
- 0.8V to 18V output voltage range
- 1A output current
- 550kHz (LM2734Y) and 1.6MHz (LM2734X) switching frequency
- 300mΩ NMOS switch
- 30nA shutdown current
- 0.8V 2% internal voltage reference
- Internal soft-start
- Current mode, PWM operation
- Thermal shutdown
- Create a custom design with LM2734-Q1 using WEBENCH Power Designer
Applications
- Automotive
- Local point-of-load regulation
- Advanced Driver Assistance Systems (ADAS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

