Littelfuse/IXYS DSP8-08S-TRL
| Manufacturer | |
| Mfr. Part # | DSP8-08S-TRL |
| LCSC Part # | C20725203 |
| Package | - |
| Customer # | |
| Description | 1 Pair Series Connection 1.16V@8A 800V 8A Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.418 | $ 8.42 |
10+ | $ 7.3698 | $ 73.70 |
30+ | $ 6.7302 | $ 201.91 |
100+ | $ 6.1956 | $ 619.56 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$