LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SG75 product image
  • SG75 thumbnail 1
  • SG75 thumbnail 2
  • SG75 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SG75RoHS

Manufacturer
MPN
SG75
LCSC Part #
C207247
Packaging
1812
Customer #
Key Attributes
GDT 75V 2kA 2 POLE SMD
Datasheetpdf iconLittelfuse SG75
In-Stock: 127
127 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7515$ 0.75
10+$ 0.6149$ 6.15
30+$ 0.5466$ 16.40
100+$ 0.4782$ 47.82
500+$ 0.4376$ 218.80
1,000+$ 0.4164$ 416.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
Packaging1812
Operating Temperature Range-40℃~+90℃
Length4.5mm
Height2.7mm
Tolerance-
Impulse Discharge Current2kA
Width0.2mm
Voltage - DC Spark Over (Nom)75V;98V
Capacitance1pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Littelfuse SG series GDT offers high surge ratings in a miniature package. It’s designed for surface mounting on PCB with small size 4.5×3.2×2.7mm. Low insertion loss is perfectly suited to broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across Tip and Ring is undesirable. These devices are extremely robust and are able to divert a 1000A pulse without destruction.

Features

AI Translation
  • RoHS compliant and Lead-free
  • GHz working frequency
  • Excellent stability on multiple pulse duty cycle
  • Excellent response to fast rising transients.
  • Ultra Low Insertion Loss
  • 1-2KA surge capability tested with 8/20μS pulse as defined by IEC 61000-4-5
  • Ultra small devices offered in a variety of mounting lead forms
  • Non-Radioactive
  • Low capacitance (<1pF)
  • Voltage Ranges 75V to 600V
  • UL recognized
  • Conforms to ITU-T K12, IEC 1000-4-5
  • Square Outline

Applications

AI Translation
  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom SLIC protection
  • Broadband equipment
  • ADSL equipment, including ADSL2+
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment