RENESAS ISL91107IIAZ-T
| Manufacturer | |
| Mfr. Part # | ISL91107IIAZ-T |
| LCSC Part # | C2072413 |
| Package | WLCSP-15(1.51x2.15) |
| Customer # | |
| Key Attributes | High Efficiency Buck-Boost Regulator with 4.1A Switches |
| Description | 2.5MHz Buck-Boost Adjustable 2A 1V~5.2V WLCSP-15(1.51x2.15) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Package | WLCSP-15(1.51x2.15) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
77
77
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0174 | $ 3.02 |
10+ | $ 2.5599 | $ 25.60 |
30+ | $ 2.2876 | $ 68.63 |
100+ | $ 2.0122 | $ 201.22 |
500+ | $ 1.8855 | $ 942.75 |
1,000+ | $ 1.8285 | $ 1828.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$