TI TPS62162QDSGTQ1
| Manufacturer | |
| MPN | TPS62162QDSGTQ1 |
| LCSC Part # | C2072257 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | 3V to 17V 1A Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1A | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DCS-Control™ topology Qualified for automotive applications. AEC-Q100 qualified with the following results: Device temperature grade: -40°C to 125°C operating junction temperature range. Device HBM ESD classification level H2. Device CDM ESD classification level C4B. Functional Safety-Capable. Documentation available to aid functional safety system design. Input voltage range: 3 V to 17 V. Up to 1-A output current. Adjustable output voltage from 0.9 V to 6 V. Fixed output voltage versions. Seamless power save mode transition. Typically 17-μA quiescent current. Power-good output. 100% Duty cycle mode. Short circuit protection. Overtemperature protection. Pin-to-pin compatible with TPS62170-Q1. Available in a 2-mm × 2-mm WSON-8 package.
Features
- DCS-Control™ topology
- AEC-Q100 qualified
- Device temperature grade: -40°C to 125°C operating junction temperature range
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- Input voltage range: 3 V to 17 V
- Up to 1-A output current
- Adjustable output voltage from 0.9 V to 6 V
- Fixed output voltage versions
- Seamless power save mode transition
- Typically 17-μA quiescent current
- Power-good output
- 100% Duty cycle mode
- Short circuit protection
- Overtemperature protection
- Pin-to-pin compatible with TPS62170-Q1
- Available in a 2-mm × 2-mm WSON-8 package
Applications
- ADAS camera
- Infotainment telematics
- Body control module and gateway
- Powertrain systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7265 | $ 1.73 |
| 10+ | $ 1.4507 | $ 14.51 |
| 30+ | $ 1.2771 | $ 38.31 |
| 250+ | $ 1.1002 | $ 275.05 |
| 500+ | $ 1.0207 | $ 510.35 |
| 1,000+ | $ 0.9866 | $ 986.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1A | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DCS-Control™ topology Qualified for automotive applications. AEC-Q100 qualified with the following results: Device temperature grade: -40°C to 125°C operating junction temperature range. Device HBM ESD classification level H2. Device CDM ESD classification level C4B. Functional Safety-Capable. Documentation available to aid functional safety system design. Input voltage range: 3 V to 17 V. Up to 1-A output current. Adjustable output voltage from 0.9 V to 6 V. Fixed output voltage versions. Seamless power save mode transition. Typically 17-μA quiescent current. Power-good output. 100% Duty cycle mode. Short circuit protection. Overtemperature protection. Pin-to-pin compatible with TPS62170-Q1. Available in a 2-mm × 2-mm WSON-8 package.
Features
- DCS-Control™ topology
- AEC-Q100 qualified
- Device temperature grade: -40°C to 125°C operating junction temperature range
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- Input voltage range: 3 V to 17 V
- Up to 1-A output current
- Adjustable output voltage from 0.9 V to 6 V
- Fixed output voltage versions
- Seamless power save mode transition
- Typically 17-μA quiescent current
- Power-good output
- 100% Duty cycle mode
- Short circuit protection
- Overtemperature protection
- Pin-to-pin compatible with TPS62170-Q1
- Available in a 2-mm × 2-mm WSON-8 package
Applications
- ADAS camera
- Infotainment telematics
- Body control module and gateway
- Powertrain systems
C2072257 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

