Littelfuse RF2577-000
| Manufacturer | |
| Mfr. Part # | RF2577-000 |
| LCSC Part # | C207223 |
| Package | Through Hole,P=10.2mm |
| Customer # | |
| Key Attributes | PolySwitch Resettable Devices Radial-Leaded Devices |
| Description | 60V 50mA 7.3Ω Through Hole,P=10.2mm PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2093 | $ 1.05 |
50+ | $ 0.1664 | $ 8.32 |
150+ | $ 0.1479 | $ 22.19 |
500+ | $ 0.125 | $ 62.50 |
2,500+ | $ 0.1148 | $ 287.00 |
5,000+ | $ 0.1086 | $ 543.00 |
Standard Packaging 500/Full
Bag | ||