TI LM3671QMFX-1.2/NOPB
| Manufacturer | |
| Mfr. Part # | LM3671QMFX-1.2/NOPB |
| LCSC Part # | C2072221 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 2MHz, 600mA step-down DC-DC converter |
| Description | 2MHz Buck Adjustable 1 SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7652 | $ 1.77 |
10+ | $ 1.7209 | $ 17.21 |
30+ | $ 1.6903 | $ 50.71 |
100+ | $ 1.6612 | $ 166.12 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$