RENESAS ISL91107IIAZ-T7A
| Manufacturer | |
| Mfr. Part # | ISL91107IIAZ-T7A |
| LCSC Part # | C2072147 |
| Package | WLCSP-15(1.5x2.2) |
| Customer # | |
| Key Attributes | High Efficiency Buck-Boost Regulator with 3.6A Switches |
| Description | 2.5MHz Buck-Boost Adjustable 2A 1V~5.2V WLCSP-15(1.5x2.2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Package | WLCSP-15(1.5x2.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7768 | $ 2.78 |
10+ | $ 2.7056 | $ 27.06 |
30+ | $ 2.6597 | $ 79.79 |
100+ | $ 2.6122 | $ 261.22 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$