Littelfuse RF1410-000
| Manufacturer | |
| Mfr. Part # | RF1410-000 |
| LCSC Part # | C207205 |
| Package | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 8V 2A 1812 |
| Description | Polymeric PTC Resettable Fuse 8V 2A Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
105
105
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1161 $ 0.0117 | $ 0.06 |
50+ | $ 0.0929 $ 0.0093 | $ 0.47 |
150+ | $ 0.0813 $ 0.0082 | $ 1.23 |
500+ | $ 0.0726 $ 0.0073 | $ 3.65 |
2,000+ | $ 0.0657 $ 0.0066 | $ 13.20 |
4,000+ | $ 0.0622 $ 0.0063 | $ 25.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$