MAXIM MAX1759EUB+T
| Manufacturer | |
| MPN | MAX1759EUB+T |
| LCSC Part # | C2071989 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | Buck/Boost Regulating Charge Pump |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.5MHz | |
| Function | Buck-Boost | |
| Features | Charge pump / inverting topology switching;Soft-start;Output short-circuit protection;Load disconnect;Low-power standby | |
| Operating Voltage | 1.6V~5.5V | |
| Output Current | 100mA | |
| Output Voltage | 3.3V | |
| Energy Efficiency | 90% | |
| Quiescent Current | 180uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1759 is a buck/boost regulating charge pump that generates a regulated output voltage from a single lithium-ion (Li+) cell, or two or three NiMH or alkaline cells for small hand-held portable equipment. The MAX1759 operates over a wide +1.6V to +5.5V input voltage range and generates a fixed 3.3V or adjustable (2.5V to 5.5V) output (Dual Mode™). Maxim’s unique charge-pump architecture allows the input voltage to be higher or lower than the regulated output voltage. Despite its high 1.5MHz operating frequency, the MAX1759 maintains low 50μA quiescent supply current. Designed to be an extremely compact buck/boost converter, this device requires only three small ceramic capacitors to build a complete DC-DC converter capable of generating a guaranteed 100mA (min) output current from a +2.5V input. For added flexibility, the MAX1759 also includes an open-drain power-OK (POK) output that signals when the output voltage is in regulation. The MAX1759 is available in a space-saving 10-pin μMAX package that is 1.09mm high and half the size of an 8-pin SO.
Features
- Regulated Output Voltage (Fixed 3.3V or Adjustable 2.5V to 5.5V)
- 100mA Guaranteed Output Current
- +1.6V to +5.5V Input Voltage Range
- Low 50μA Quiescent Supply Current
- 1μA Shutdown Mode
- Load Disconnected from Input in Shutdown
- High 1.5MHz Operating Frequency
- Uses Small Ceramic Capacitors
- Short-Circuit Protection and Thermal Shutdown
- Small 10-Pin μMAX Package
Applications
- Li+ Battery-Powered Applications
- Miniature Equipment
- Backup Battery Boost Converters
- Translators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.2611 | $ 9.26 |
| 10+ | $ 8.01 | $ 80.10 |
| 30+ | $ 7.2463 | $ 217.39 |
| 100+ | $ 6.608 | $ 660.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.5MHz | |
| Function | Buck-Boost | |
| Features | Charge pump / inverting topology switching;Soft-start;Output short-circuit protection;Load disconnect;Low-power standby | |
| Operating Voltage | 1.6V~5.5V | |
| Output Current | 100mA | |
| Output Voltage | 3.3V | |
| Energy Efficiency | 90% | |
| Quiescent Current | 180uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1759 is a buck/boost regulating charge pump that generates a regulated output voltage from a single lithium-ion (Li+) cell, or two or three NiMH or alkaline cells for small hand-held portable equipment. The MAX1759 operates over a wide +1.6V to +5.5V input voltage range and generates a fixed 3.3V or adjustable (2.5V to 5.5V) output (Dual Mode™). Maxim’s unique charge-pump architecture allows the input voltage to be higher or lower than the regulated output voltage. Despite its high 1.5MHz operating frequency, the MAX1759 maintains low 50μA quiescent supply current. Designed to be an extremely compact buck/boost converter, this device requires only three small ceramic capacitors to build a complete DC-DC converter capable of generating a guaranteed 100mA (min) output current from a +2.5V input. For added flexibility, the MAX1759 also includes an open-drain power-OK (POK) output that signals when the output voltage is in regulation. The MAX1759 is available in a space-saving 10-pin μMAX package that is 1.09mm high and half the size of an 8-pin SO.
Features
- Regulated Output Voltage (Fixed 3.3V or Adjustable 2.5V to 5.5V)
- 100mA Guaranteed Output Current
- +1.6V to +5.5V Input Voltage Range
- Low 50μA Quiescent Supply Current
- 1μA Shutdown Mode
- Load Disconnected from Input in Shutdown
- High 1.5MHz Operating Frequency
- Uses Small Ceramic Capacitors
- Short-Circuit Protection and Thermal Shutdown
- Small 10-Pin μMAX Package
Applications
- Li+ Battery-Powered Applications
- Miniature Equipment
- Backup Battery Boost Converters
- Translators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

