TI LM2674LD-ADJ/NOPB
| Manufacturer | |
| Mfr. Part # | LM2674LD-ADJ/NOPB |
| LCSC Part # | C2071955 |
| Package | WSON-16-EP(5x5) |
| Customer # | |
| Description | 260kHz Step-down type Adjustable 1.2V~37V 500mA WSON-16-EP(5x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WSON-16-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.0339 | $ 5.03 |
200+ | $ 1.9486 | $ 389.72 |
500+ | $ 1.8804 | $ 940.20 |
1,000+ | $ 1.8471 | $ 1847.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$