TI TPS6208833YFPT
| Manufacturer | |
| Mfr. Part # | TPS6208833YFPT |
| LCSC Part # | C2071905 |
| Package | DSBGA-6 |
| Customer # | |
| Key Attributes | 2.4V to 5.5V input voltage, miniature 6-pin 2A/3A step-down converter |
| Description | 4MHz Buck 3A Fixed 3.3V 1 DSBGA-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | DSBGA-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
73 
73
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8973 | $ 1.90 |
10+ | $ 1.594 | $ 15.94 |
30+ | $ 1.4036 | $ 42.11 |
250+ | $ 1.2087 | $ 302.18 |
500+ | $ 1.1204 | $ 560.20 |
1,000+ | $ 1.0818 | $ 1081.80 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$