LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX17501FATB+T product image
  • MAX17501FATB+T thumbnail 1
  • MAX17501FATB+T thumbnail 2
  • MAX17501FATB+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX17501FATB+TRoHS

Manufacturer
MPN
MAX17501FATB+T
LCSC Part #
C2071719
Packaging
TDFN-10-EP(2x3)
Customer #
Key Attributes
60V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Datasheetpdf iconMAXIM MAX17501FATB+T
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5112$ 5.51
10+$ 4.7452$ 47.45
30+$ 4.2894$ 128.68
100+$ 3.8288$ 382.88
500+$ 3.6161$ 1808.05
1,000+$ 3.5201$ 3520.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingTDFN-10-EP(2x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching600kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Light load efficient mode;Hiccup current limiting;Cycle-by-cycle current limiting;Built-in LDO regulator;Operating status indication;External compensation
TopologyBuck
Output TypeFixed
Operating Voltage4.5V~60V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current500mA
Quiescent Current4.75mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX17501 high-efficiency, high-voltage, synchro­nous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input voltage range. This device is offered in a fixed 3.3V, 5V, or adjustable output voltage (0.9V to 92%VIN) while delivering up to 500mA of current. The output voltage is accurate to within ±1.7% over -40°C to +125°C. The MAX17501 is available in a compact TDFN package. Simulation models are available. The device features peak-current-mode control with pulse-width modulation (PWM). Users can choose devices with either pulse frequency modulation (PFM) or forced PWM scheme. PFM devices skip pulses at light load for higher efficiency, while forced-PWM devices operate with fixed switching frequency at any load for noise sensitive applications. The low-resistance, on-chip MOSFETs ensure high efficiency at full load and simplify the layout. A programmable soft-start feature allows users to reduce input inrush current. The device also incorporates an output enable/undervoltage lockout pin (EN/UVLO) that allows the user to turn on the part at the desired input voltage level. An open-drain RESET pin provides a delayed power-good signal to the system upon achieving successful regulation of the output voltage.

Features

AI Translation
  • Eliminates External Components and Reduce Total Cost
  • No Schottky-Synchronous Operation for High Efficiency and Reduced Cost
  • Internal Compensation and Feedback Divider for 3.3V and 5V Fixed Outputs
  • All-Ceramic Capacitors, Ultra-Compact Layout
  • Reduces Number of DC-DC Regulators to Stock
  • Wide 4.5V to 60V Input Voltage Range 0.9V to 92%VIN Adjustable Output Voltage Delivers Up to 500mA 600kHz and 300kHz Switching Frequency Options
  • Available in a 10-Pin, 3mm×2mm TDFN Package
  • Reduces Power Dissipation
  • Peak Efficiency >90%
  • PFM Feature for High Light-Load Efficiency
  • Shutdown Current = 0.9μA (typ)
  • Operates Reliably in Adverse Industrial Environments
  • Hiccup-Mode Current Limit, Sink Current Limit, and Autoretry Startup Built-In Output-Voltage Monitoring (Open-Drain RESET Pin) Resistor-Programmable EN/UVLO Threshold Adjustable Soft-Start and Prebiased Power-Up High Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range

Applications

AI Translation
  • Industrial Process Control
  • HVAC and Building Control
  • Base Station, VOIP, Telecom
  • Home Theatre
  • Battery-Powered Equipment
  • General-Purpose Point-of-Load