VICOR BCM384P120M800AC0
| Manufacturer | |
| MPN | BCM384P120M800AC0 |
| LCSC Part # | C20716940 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | - | |
| Vin | 260V~410V | |
| Vout | 12V | |
| type | - | |
| Ripple Noise | 210mVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | - | |
| Iout | 68A | |
| Output Voltage Accuracy | - | |
| Height | 7.21mm | |
| Frequency - Switching | 1.03MHz | |
| Conversion Efficiency | 97.2% | |
| Features | - | |
| Length | 61mm | |
| Width | 25.14mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 497.5748 | $ 497.57 |
| 200+ | $ 467.3233 | $ 93464.66 |
| 500+ | $ 451.7063 | $ 225853.15 |
| 1,000+ | $ 443.9906 | $ 443990.60 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

