TI LMR33620ADDAR
| Manufacturer | |
| MPN | LMR33620ADDAR |
| LCSC Part # | C2071694 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 3.8V to 36V, 2A synchronous buck converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1V~24V | |
| Quiescent Current | 25uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR33620 SIMPLE SWITCHER regulator is an easy-to-use synchronous step-down DC/DC converter that delivers excellent efficiency for demanding industrial applications. The LMR33620 can drive up to 2A of load current from input voltages up to 36V, while providing outstanding light-load efficiency and output accuracy in an ultra-compact solution footprint. Features such as a power-good flag and precision enable facilitate flexible, easy-to-use solutions across a wide range of applications. The LMR33620 automatically folds back its switching frequency under light-load conditions to improve efficiency. Integration eliminates most external components, and the pin arrangement is designed for simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The LMR33620 is available in an 8-pin HSOIC package and a next-generation 12-pin 3mm×2mm VQFN package with wettable flanks. An AEC-Q100-qualified version is also available.
Features
- Functional Safety documentation support for safety-critical system design
- Input voltage range: 3.8V to 36V
- Output voltage range: 1V to 24V
- Output current: 2A
- Peak current mode control
- Ultra-short minimum on-time of 68ns
- Frequency: 400kHz, 1.4MHz, 2.1MHz
- Junction temperature range: –40°C to +125°C
- Low EMI and low switching noise
- Integrated compensation network
- HotRod package
- Parallel input current path
- High-efficiency power conversion across all load conditions
- Peak efficiency >95%
- Operating quiescent current as low as 25μA
- Flexible system interface
- Power Good flag and precision enable pin
- Reduce time-to-market with TPSM53602 module
- Create custom designs with LMR33620 and WEBENCH Power Designer
Applications
- Motor drive systems: drones, AC inverters, variable frequency drives, servo systems
- Factory and building automation systems: PLC CPUs, HVAC control, elevator control
- General-purpose wide input voltage power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9028 | $ 1.90 |
| 10+ | $ 1.6017 | $ 16.02 |
| 30+ | $ 1.4373 | $ 43.12 |
| 100+ | $ 1.1557 | $ 115.57 |
| 500+ | $ 1.0727 | $ 536.35 |
| 1,000+ | $ 1.0353 | $ 1035.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1V~24V | |
| Quiescent Current | 25uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR33620 SIMPLE SWITCHER regulator is an easy-to-use synchronous step-down DC/DC converter that delivers excellent efficiency for demanding industrial applications. The LMR33620 can drive up to 2A of load current from input voltages up to 36V, while providing outstanding light-load efficiency and output accuracy in an ultra-compact solution footprint. Features such as a power-good flag and precision enable facilitate flexible, easy-to-use solutions across a wide range of applications. The LMR33620 automatically folds back its switching frequency under light-load conditions to improve efficiency. Integration eliminates most external components, and the pin arrangement is designed for simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The LMR33620 is available in an 8-pin HSOIC package and a next-generation 12-pin 3mm×2mm VQFN package with wettable flanks. An AEC-Q100-qualified version is also available.
Features
- Functional Safety documentation support for safety-critical system design
- Input voltage range: 3.8V to 36V
- Output voltage range: 1V to 24V
- Output current: 2A
- Peak current mode control
- Ultra-short minimum on-time of 68ns
- Frequency: 400kHz, 1.4MHz, 2.1MHz
- Junction temperature range: –40°C to +125°C
- Low EMI and low switching noise
- Integrated compensation network
- HotRod package
- Parallel input current path
- High-efficiency power conversion across all load conditions
- Peak efficiency >95%
- Operating quiescent current as low as 25μA
- Flexible system interface
- Power Good flag and precision enable pin
- Reduce time-to-market with TPSM53602 module
- Create custom designs with LMR33620 and WEBENCH Power Designer
Applications
- Motor drive systems: drones, AC inverters, variable frequency drives, servo systems
- Factory and building automation systems: PLC CPUs, HVAC control, elevator control
- General-purpose wide input voltage power supplies
C2071694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



