MICROCHIP APT2X101DQ100J
| Manufacturer | |
| MPN | APT2X101DQ100J |
| LCSC Part # | C20716472 |
| Packaging | SOT-227 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 1000V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-227 | |
| Reverse Leakage Current (Ir) | 100uA@1000V | |
| Diode Configuration | - | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 1kA | |
| Current - Rectified | 100A | |
| Voltage - Forward(Vf@If) | 2.7V@100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultrafast Recovery Times
- Soft Recovery Characteristics
- Popular SOT-227 Package
- Low Forward Voltage
- High Blocking Voltage
- Low Leakage Current
- Avalanche Energy Rated
Applications
AI Translation
- Anti-Parallel Diode
- Switchmode Power Supply
- Inverters
- Free Wheeling Diode
- Motor Controllers
- Converters
- Snubber Diode
- Uninterruptible Power Supply (UPS)
- Induction Heating
- High Speed Rectifiers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.7365 | $ 43.74 |
| 10+ | $ 42.4357 | $ 424.36 |
Standard Packaging1/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-227 | |
| Reverse Leakage Current (Ir) | 100uA@1000V | |
| Diode Configuration | - | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 1kA | |
| Current - Rectified | 100A | |
| Voltage - Forward(Vf@If) | 2.7V@100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultrafast Recovery Times
- Soft Recovery Characteristics
- Popular SOT-227 Package
- Low Forward Voltage
- High Blocking Voltage
- Low Leakage Current
- Avalanche Energy Rated
Applications
AI Translation
- Anti-Parallel Diode
- Switchmode Power Supply
- Inverters
- Free Wheeling Diode
- Motor Controllers
- Converters
- Snubber Diode
- Uninterruptible Power Supply (UPS)
- Induction Heating
- High Speed Rectifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

