TI TPS54386TPWPRQ1
| Manufacturer | |
| MPN | TPS54386TPWPRQ1 |
| LCSC Part # | C2071610 |
| Packaging | HTSSOP-14-EP |
| Customer # | |
| Key Attributes | 3A Dual Output Non-Synchronous Buck Converter with 4.5V to 28V Input Range |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 800mV~25.2V | |
| Quiescent Current | 3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54386-Q1 is a dual-output, non-synchronous buck converter. This converter can support 3A output applications operating within an input power supply voltage range of 4.5V to 28V, and the output voltage is required to be within the range of 0.8V to 90% of the input voltage. With the internally determined operating frequency, soft-start time, and control loop compensation, these converters offer many features while significantly reducing the required external components. The overcurrent protection for Channel 1 is set at 4.5A. However, the overcurrent protection level for Channel 2 can be selected by grounding a pin, connecting it to BP, or leaving it floating. The set level is used to allow the external components to be scaled for applications that do not require the full load capacity of both outputs. The outputs can be enabled independently or configured to support ratio meters or sequential startup sequencing. In addition, the two outputs can also be powered by different power supplies. The TPS54386-Q1 is a dual-output, non-synchronous converter. Each PWM channel contains an internally compensated error amplifier, current-mode pulse-width modulator (PWM), switch MOSFET, enable, and fault - protection circuitry. Common to the two channels are the internal voltage regulator, voltage reference, clock oscillator, and output-voltage sequencing functions.
Features
- Qualified for automotive applications
- Qualified to AEC-Q100 with the following results:
- Device temperature grade 2: ambient operating temperature range of -40°C to ±105°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C3B
- 4.5V to 28V input range
- Output voltage range between 0.8V and 90% of input voltage
- Output current up to 3A
- Fixed switching frequency: 600kHz
- Three selectable overcurrent protection levels (output 2)
- 0.8V ±1.5% voltage reference
- 2.1ms internal soft-start
- Dual PWM outputs 180° out of phase
- Ratiometric or sequential startup mode selectable via single pin
- 85mΩ internal high-side MOSFET
- Current mode control internal compensation
- Cycle-by-cycle overcurrent protection
- Thermal shutdown at 148°C
- 14-pin PowerPAD HTSSOP package
Applications
- Power supply for DSPs
- Consumer electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.467 | $ 2.47 |
| 10+ | $ 2.2119 | $ 22.12 |
| 30+ | $ 2.0315 | $ 60.95 |
| 100+ | $ 1.8673 | $ 186.73 |
| 500+ | $ 1.791 | $ 895.50 |
| 1,000+ | $ 1.7601 | $ 1760.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 800mV~25.2V | |
| Quiescent Current | 3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54386-Q1 is a dual-output, non-synchronous buck converter. This converter can support 3A output applications operating within an input power supply voltage range of 4.5V to 28V, and the output voltage is required to be within the range of 0.8V to 90% of the input voltage. With the internally determined operating frequency, soft-start time, and control loop compensation, these converters offer many features while significantly reducing the required external components. The overcurrent protection for Channel 1 is set at 4.5A. However, the overcurrent protection level for Channel 2 can be selected by grounding a pin, connecting it to BP, or leaving it floating. The set level is used to allow the external components to be scaled for applications that do not require the full load capacity of both outputs. The outputs can be enabled independently or configured to support ratio meters or sequential startup sequencing. In addition, the two outputs can also be powered by different power supplies. The TPS54386-Q1 is a dual-output, non-synchronous converter. Each PWM channel contains an internally compensated error amplifier, current-mode pulse-width modulator (PWM), switch MOSFET, enable, and fault - protection circuitry. Common to the two channels are the internal voltage regulator, voltage reference, clock oscillator, and output-voltage sequencing functions.
Features
- Qualified for automotive applications
- Qualified to AEC-Q100 with the following results:
- Device temperature grade 2: ambient operating temperature range of -40°C to ±105°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C3B
- 4.5V to 28V input range
- Output voltage range between 0.8V and 90% of input voltage
- Output current up to 3A
- Fixed switching frequency: 600kHz
- Three selectable overcurrent protection levels (output 2)
- 0.8V ±1.5% voltage reference
- 2.1ms internal soft-start
- Dual PWM outputs 180° out of phase
- Ratiometric or sequential startup mode selectable via single pin
- 85mΩ internal high-side MOSFET
- Current mode control internal compensation
- Cycle-by-cycle overcurrent protection
- Thermal shutdown at 148°C
- 14-pin PowerPAD HTSSOP package
Applications
- Power supply for DSPs
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



