TI TPS61372YKBT
| Manufacturer | |
| Mfr. Part # | TPS61372YKBT |
| LCSC Part # | C2071502 |
| Package | DSBGA-16(1.5x1.5) |
| Customer # | |
| Description | 1.5MHz Boost Adjustable 2.5V~5.5V 5V~16V 3.8A DSBGA-16(1.5x1.5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | DSBGA-16(1.5x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.3806 | $ 7.38 |
10+ | $ 6.3534 | $ 63.53 |
30+ | $ 5.7271 | $ 171.81 |
100+ | $ 5.2027 | $ 520.27 |
Standard Packaging 250/Full
Reel | ||