Littelfuse CG75L
| Manufacturer | |
| MPN | CG75L |
| LCSC Part # | C207145 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 75V 20kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 62mm | |
| Impulse Discharge Current | 20kA | |
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 75V;650V | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8.1mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 31
31 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2322 | $ 2.23 |
| 10+ | $ 1.9131 | $ 19.13 |
| 30+ | $ 1.7128 | $ 51.38 |
| 100+ | $ 1.5093 | $ 150.93 |
| 350+ | $ 1.4165 | $ 495.78 |
| 1,050+ | $ 1.3758 | $ 1444.59 |
Standard Packaging350/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 62mm | |
| Impulse Discharge Current | 20kA | |
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 75V;650V | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8.1mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



