Littelfuse CG32.5LTR
| Manufacturer | |
| MPN | CG32.5LTR |
| LCSC Part # | C207143 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 2.5kV 5kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Tolerance | - | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 2.5kV | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse AC series two-electrode line protectors provide a high degree of surge protection in AC line applications. The two models, AC120 and AC240 are designed for use with 120VAC and 240VAC lines respectively. They are able to extinguish AC follow-on currents of at least 200A. Littelfuse CG3 two electrode high voltage (1.0 - 7.5 KV) devices are designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.
Features
- Rugged ceramic-metal
- Available in tape-and-reel packaging
- Low capacitance (<1.5 pF)
- Available with or without leads
Applications
- AC Series:
- Long branch circuits
- Power supplies (AC wall outlet)
- Test equipment
- Short branch circuits
- Submersible pumps (at breaker box, computer, etc)
- Medical electronics
- CG3 Series:
- CRT terminals
- Power supplies
- CATV equipment
- Medical electronics
- Antennas
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1527 | $ 1.15 |
| 10+ | $ 1.1266 | $ 11.27 |
| 30+ | $ 1.1086 | $ 33.26 |
| 100+ | $ 1.0907 | $ 109.07 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Tolerance | - | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 2.5kV | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse AC series two-electrode line protectors provide a high degree of surge protection in AC line applications. The two models, AC120 and AC240 are designed for use with 120VAC and 240VAC lines respectively. They are able to extinguish AC follow-on currents of at least 200A. Littelfuse CG3 two electrode high voltage (1.0 - 7.5 KV) devices are designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.
Features
- Rugged ceramic-metal
- Available in tape-and-reel packaging
- Low capacitance (<1.5 pF)
- Available with or without leads
Applications
- AC Series:
- Long branch circuits
- Power supplies (AC wall outlet)
- Test equipment
- Short branch circuits
- Submersible pumps (at breaker box, computer, etc)
- Medical electronics
- CG3 Series:
- CRT terminals
- Power supplies
- CATV equipment
- Medical electronics
- Antennas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



