VISHAY SIC431AED-T1-GE3
| Manufacturer | |
| Mfr. Part # | SIC431AED-T1-GE3 |
| LCSC Part # | C2071422 |
| Package | MLP44-24L(4x4) |
| Customer # | |
| Key Attributes | 3 V to 24 V Input, 24 A microBUCK DC/DC Converter |
| Description | 300kHz~1MHz Buck Adjustable 600mV~20V 24A 3V~24V MLP44-24L(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | VISHAY | |
| Package | MLP44-24L(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
734
734
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3385 | $ 1.34 |
10+ | $ 1.1225 | $ 11.23 |
30+ | $ 1.0051 | $ 30.15 |
100+ | $ 0.8002 | $ 80.02 |
500+ | $ 0.7399 | $ 369.95 |
1,000+ | $ 0.7129 | $ 712.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$