LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG31.0L product image
  • CG31.0L thumbnail 1
  • CG31.0L thumbnail 2
  • CG31.0L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse CG31.0LRoHS

Manufacturer
MPN
CG31.0L
LCSC Part #
C207137
Packaging
Through Hole
Customer #
Key Attributes
GDT 1kV 5kA 2 POLE TH
Datasheetpdf iconLittelfuse CG31.0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8062$ 5.81
10+$ 5.0225$ 50.23
50+$ 4.5437$ 227.19
100+$ 4.1434$ 414.34
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Tolerance-
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)1kV
Capacitance1.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Littelfuse AC series two-electrode line protectors provide a high degree of surge protection in AC line applications. The two models, AC120 and AC240 are designed for use with 120VAC and 240VAC lines respectively. They are able to extinguish AC follow-on currents of at least 200A. Littelfuse CG3 two electrode high voltage (1.0 - 7.5 KV) devices are designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.

Features

AI Translation
  • Rugged ceramic-metal
  • Available in tape-and-reel packaging
  • Low capacitance (<1.5 pF)
  • Available with or without leads

Applications

AI Translation
  • AC Series:
    • Long branch circuits
    • Power supplies (AC wall outlet)
    • Test equipment
    • Short branch circuits
    • Submersible pumps (at breaker box, computer, etc)
    • Medical electronics
  • CG3 Series:
    • CRT terminals
    • Power supplies
    • CATV equipment
    • Medical electronics
    • Antennas