TI TPS63011YFFR
| Manufacturer | |
| MPN | TPS63011YFFR |
| LCSC Part # | C2071276 |
| Packaging | DSBGA-20 |
| Customer # | |
| Key Attributes | High-efficiency single-inductor buck-boost converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-20 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.4MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.8V;3.3V | |
| Output Current | 2A | |
| Quiescent Current | 50uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6301x devices provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery, or a one - cell Li - Ion or Li - polymer battery. Output currents can go as high as 1200 mA while using a single - cell LiIon or Li - Polymer Battery, and discharge it down to 2.5 V or lower. The buck - boost converter is based on a fixed - frequency, pulse - width - modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power save mode to maintain high efficiency over a wide load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 2200 mA. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery. The device is packaged in a 20 - pin DSBGA package measuring 2.126 mm×1.922 mm (YFF).
Features
- Up to 96% Efficiency
- 1200 - mA Output Current at 3.3 V in Step - Down Mode (VIN = 3.6 V to 5.5 V)
- Up to 800 - mA Output Current at 3.3 V in Boost Mode (VIN > 2.4 V)
- Automatic Transition Between Step - Down and Boost Mode
- Device Quiescent Current less than 50 μA
- Input Voltage Range: 2 V to 5.5 V
- Fixed and Adjustable Output Voltage Options from 1.2 V to 5.5 V
- Power Save Mode for Improved Efficiency at Low Output Power
- Forced Fixed Frequency Operation and Synchronization Possible
- Load Disconnect During Shutdown
- Output Overvoltage Protection
- Overtemperature Protection
- Available in Small 20 - Pin, 2.126 mm×1.922 mm, DSBGA Package
Applications
- All Two - Cell and Three - Cell Alkaline, NiCd or NiMH, or Single - Cell Li Battery - Powered Products
- Portable Audio Players
- PDAs
- Cellular Phones
- Personal Medical Products
- White LEDs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.57 | $ 1.57 |
| 10+ | $ 1.332 | $ 13.32 |
| 30+ | $ 1.1838 | $ 35.51 |
| 100+ | $ 1.0309 | $ 103.09 |
| 500+ | $ 0.9632 | $ 481.60 |
| 1,000+ | $ 0.9332 | $ 933.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-20 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.4MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.8V;3.3V | |
| Output Current | 2A | |
| Quiescent Current | 50uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6301x devices provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery, or a one - cell Li - Ion or Li - polymer battery. Output currents can go as high as 1200 mA while using a single - cell LiIon or Li - Polymer Battery, and discharge it down to 2.5 V or lower. The buck - boost converter is based on a fixed - frequency, pulse - width - modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power save mode to maintain high efficiency over a wide load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 2200 mA. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery. The device is packaged in a 20 - pin DSBGA package measuring 2.126 mm×1.922 mm (YFF).
Features
- Up to 96% Efficiency
- 1200 - mA Output Current at 3.3 V in Step - Down Mode (VIN = 3.6 V to 5.5 V)
- Up to 800 - mA Output Current at 3.3 V in Boost Mode (VIN > 2.4 V)
- Automatic Transition Between Step - Down and Boost Mode
- Device Quiescent Current less than 50 μA
- Input Voltage Range: 2 V to 5.5 V
- Fixed and Adjustable Output Voltage Options from 1.2 V to 5.5 V
- Power Save Mode for Improved Efficiency at Low Output Power
- Forced Fixed Frequency Operation and Synchronization Possible
- Load Disconnect During Shutdown
- Output Overvoltage Protection
- Overtemperature Protection
- Available in Small 20 - Pin, 2.126 mm×1.922 mm, DSBGA Package
Applications
- All Two - Cell and Three - Cell Alkaline, NiCd or NiMH, or Single - Cell Li Battery - Powered Products
- Portable Audio Players
- PDAs
- Cellular Phones
- Personal Medical Products
- White LEDs
C2071276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



