TI LM22675QMRE-ADJ/NOPB
| Manufacturer | |
| MPN | LM22675QMRE-ADJ/NOPB |
| LCSC Part # | C2071247 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 500kHz Step-down type Adjustable 1.285V~37V 1A SO-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.285V~37V | |
| Output Current | 1A | |
| Quiescent Current | 3.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM22675 switching regulator provides all the functions needed to implement a high-efficiency, high step-down voltage regulator using minimal external components. This easy-to-use regulator integrates a 42V N-channel MOSFET switch capable of delivering up to 1A of load current, featuring excellent line and load regulation and high efficiency (>90%). Voltage mode control provides a short minimum on-time, enabling the widest ratio between input and output voltage. Internal loop compensation eliminates the tedious task of calculating loop compensation components. The regulator is available in both fixed 5V output and adjustable output voltage options. The 500kHz switching frequency allows the use of small external components and achieves good transient response. A precision enable input simplifies regulator control and system power sequencing. In shutdown mode, the regulator draws only 25μA (typical) of quiescent current. The built-in soft-start function (500μs typical) reduces external component count. The LM22675 also features integrated thermal shutdown and current limiting to protect the device against accidental overload conditions.
Features
- Wide input voltage range: 4.5V to 42V
- Internal compensation voltage mode control
- Stable with low ESR ceramic capacitors
- 200mΩ N-channel MOSFET
- Output voltage options:
- ADJ (minimum output voltage 1.285V)
- 5.0 (fixed output voltage 5V)
- ±1.5% feedback reference accuracy
- 500kHz switching frequency
- -40°C to 125°C operating junction temperature range
- Precision enable pin
- Integrated bootstrap diode
- Integrated soft-start
- Fully WEBENCH enabled
- Buck and inverting buck-boost applications
- LM22675Q is an automotive-grade product compliant with AEC-Q100 Grade 1 (operating junction temperature range -40°C to +125°C)
- Small Outline (SO) PowerPAD-8 (exposed pad) package
Applications
- Industrial control
- Telecom and data communication systems
- Embedded systems
- Conversion from 24V, 12V, and 5V standard input power rails
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7822 | $ 2.78 |
| 10+ | $ 2.7144 | $ 27.14 |
| 30+ | $ 2.6687 | $ 80.06 |
| 100+ | $ 2.6246 | $ 262.46 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.285V~37V | |
| Output Current | 1A | |
| Quiescent Current | 3.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM22675 switching regulator provides all the functions needed to implement a high-efficiency, high step-down voltage regulator using minimal external components. This easy-to-use regulator integrates a 42V N-channel MOSFET switch capable of delivering up to 1A of load current, featuring excellent line and load regulation and high efficiency (>90%). Voltage mode control provides a short minimum on-time, enabling the widest ratio between input and output voltage. Internal loop compensation eliminates the tedious task of calculating loop compensation components. The regulator is available in both fixed 5V output and adjustable output voltage options. The 500kHz switching frequency allows the use of small external components and achieves good transient response. A precision enable input simplifies regulator control and system power sequencing. In shutdown mode, the regulator draws only 25μA (typical) of quiescent current. The built-in soft-start function (500μs typical) reduces external component count. The LM22675 also features integrated thermal shutdown and current limiting to protect the device against accidental overload conditions.
Features
- Wide input voltage range: 4.5V to 42V
- Internal compensation voltage mode control
- Stable with low ESR ceramic capacitors
- 200mΩ N-channel MOSFET
- Output voltage options:
- ADJ (minimum output voltage 1.285V)
- 5.0 (fixed output voltage 5V)
- ±1.5% feedback reference accuracy
- 500kHz switching frequency
- -40°C to 125°C operating junction temperature range
- Precision enable pin
- Integrated bootstrap diode
- Integrated soft-start
- Fully WEBENCH enabled
- Buck and inverting buck-boost applications
- LM22675Q is an automotive-grade product compliant with AEC-Q100 Grade 1 (operating junction temperature range -40°C to +125°C)
- Small Outline (SO) PowerPAD-8 (exposed pad) package
Applications
- Industrial control
- Telecom and data communication systems
- Embedded systems
- Conversion from 24V, 12V, and 5V standard input power rails
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



