TI LM3671MFX-2.5/NOPB
| Manufacturer | |
| Mfr. Part # | LM3671MFX-2.5/NOPB |
| LCSC Part # | C2071210 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 2MHz, 600mA step-down DC-DC converter |
| Description | 2MHz Buck Fixed 1 SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3192 | $ 1.32 |
10+ | $ 1.0851 | $ 10.85 |
30+ | $ 0.9565 | $ 28.70 |
100+ | $ 0.8108 | $ 81.08 |
500+ | $ 0.7457 | $ 372.85 |
1,000+ | $ 0.7162 | $ 716.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$