TI TPS62562DRVR
| Manufacturer | |
| MPN | TPS62562DRVR |
| LCSC Part # | C2071146 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 2.25MHz, 600mA step-down converters in TSOT and QFN packages |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.8V | |
| Quiescent Current | 15uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS62560 device is a high-efficiency synchronous step-down converter optimized for battery-powered portable applications. Operating from a single-cell Li-Ion battery or AA/AAA batteries of other common chemistries, the device delivers up to 600mA of output current.
With an input voltage range of 2.5V to 5.5V, the device is suitable for powering a wide variety of portable handheld devices or POL applications.
The TPS62560 family operates at a fixed switching frequency of 2.25MHz and enters Power Save Mode under light load conditions, maintaining high efficiency across the full load current range.
This Power Save Mode is optimized for low output voltage ripple. For low-noise applications, the device can be forced into fixed-frequency PWM mode by pulling the MODE pin high. In shutdown mode, current consumption is reduced to below 1μA. The TPS62560 allows the use of small inductors and capacitors to minimize solution size.
The TPS62560 and TPS62562 are available in a 2mm x 2mm, 6-pin SON package, while the TPS62561 is offered in a 5-pin SOT package.
Features
- Output current up to 600mA
- Input voltage range: 2.5V to 5.5V
- Output voltage accuracy of ±2.5% in PWM mode
- Quiescent current typical value of 15μA
- 100% duty cycle for minimum dropout voltage
- Soft-start
- Available in SOT and 2mm×2mm×0.8mm SON packages
Applications
- Personal digital assistants (PDAs), handheld computers, and portable media players
- Low-power DSP power supplies
- Point-of-load (POL) applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6855 | $ 1.69 |
| 10+ | $ 1.4226 | $ 14.23 |
| 30+ | $ 1.2582 | $ 37.75 |
| 100+ | $ 1.0892 | $ 108.92 |
| 500+ | $ 1.0126 | $ 506.30 |
| 1,000+ | $ 0.9797 | $ 979.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.8V | |
| Quiescent Current | 15uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS62560 device is a high-efficiency synchronous step-down converter optimized for battery-powered portable applications. Operating from a single-cell Li-Ion battery or AA/AAA batteries of other common chemistries, the device delivers up to 600mA of output current.
With an input voltage range of 2.5V to 5.5V, the device is suitable for powering a wide variety of portable handheld devices or POL applications.
The TPS62560 family operates at a fixed switching frequency of 2.25MHz and enters Power Save Mode under light load conditions, maintaining high efficiency across the full load current range.
This Power Save Mode is optimized for low output voltage ripple. For low-noise applications, the device can be forced into fixed-frequency PWM mode by pulling the MODE pin high. In shutdown mode, current consumption is reduced to below 1μA. The TPS62560 allows the use of small inductors and capacitors to minimize solution size.
The TPS62560 and TPS62562 are available in a 2mm x 2mm, 6-pin SON package, while the TPS62561 is offered in a 5-pin SOT package.
Features
- Output current up to 600mA
- Input voltage range: 2.5V to 5.5V
- Output voltage accuracy of ±2.5% in PWM mode
- Quiescent current typical value of 15μA
- 100% duty cycle for minimum dropout voltage
- Soft-start
- Available in SOT and 2mm×2mm×0.8mm SON packages
Applications
- Personal digital assistants (PDAs), handheld computers, and portable media players
- Low-power DSP power supplies
- Point-of-load (POL) applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



