TI LMR14206XMKE/NOPB
| Manufacturer | |
| MPN | LMR14206XMKE/NOPB |
| LCSC Part # | C2071127 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 42Vin, 0.6A Step-Down Voltage Regulator |
| Description | 1.25MHz Step-down type Adjustable 600mA 765mV~34V TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
207
207
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.3167 | $ 1.32 |
10+ | $ 1.1043 | $ 11.04 |
30+ | $ 0.9892 | $ 29.68 |
250+ | $ 0.8562 | $ 214.05 |
500+ | $ 0.7978 | $ 398.90 |
1,000+ | $ 0.7719 | $ 771.90 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$