ROHM BD83070GWL-E2
| Manufacturer | |
| MPN | BD83070GWL-E2 |
| LCSC Part # | C2071126 |
| Packaging | UFBGA-12 |
| Customer # | |
| Key Attributes | Synchronous Buck-Boost DC-DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | UFBGA-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.5MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Output discharge;Built-in LDO regulator | |
| Topology | Buck-Boost | |
| Output Type | Fixed | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V;3.3V | |
| Output Current | 1A | |
| Quiescent Current | 2.8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BD83070GWL is a synchronous buck-boost DC/DC convertor providing 3.3 V or 2.5 V output from single-cell Li-ion battery or other input between 2.0 V and 5.5 V. It has the capability to support up to 1 A output over input voltage range of 2.7 V to 5.5 V. It seamlessly changes between buck and boost operations depending on the input voltage. It is based on pulse width modulation (PWM) and provides high efficiency for heavy load. While in PWM operation, internal FETs switch at fixed frequency 1.5 MHz typical. It automatically changes over control system to hysteresis pulse frequency modulation (PFM) to suppress switching loss and current consumption during light load. Battery drain fall down to only 2.8 μA typical at no load current. It is possible to disable auto-PFM/PWM mode by the MODE pin for suppressing output ripple and fixed frequency switching. The device is packaged in a 1.2 mm×1.6 mm WLCS P package.
Features
- Synchronous Buck-Boost DC/DC Converter
- Automatic PFM/PWM Transition
- Output Current: Up To 1 A (VIN>2.7 V, Vour = 3.3 V)
- Selectable Output Voltage: 2.5 V or 3.3 V
- Efficiency: Up To 95 %
- UVLO Detection: 1.61 V(Max)
- Built-in Thermal, Over Voltage, And Over Current Protection
Applications
- Single Cell Li-ion or 3 Cell NiMH Battery-Powered Portable Products
- Tablet Terminal Device
- Smartphone
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7198 | $ 0.72 |
| 10+ | $ 0.5828 | $ 5.83 |
| 30+ | $ 0.5135 | $ 15.41 |
| 100+ | $ 0.4458 | $ 44.58 |
| 500+ | $ 0.4048 | $ 202.40 |
| 1,000+ | $ 0.3828 | $ 382.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | UFBGA-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.5MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Output discharge;Built-in LDO regulator | |
| Topology | Buck-Boost | |
| Output Type | Fixed | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V;3.3V | |
| Output Current | 1A | |
| Quiescent Current | 2.8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BD83070GWL is a synchronous buck-boost DC/DC convertor providing 3.3 V or 2.5 V output from single-cell Li-ion battery or other input between 2.0 V and 5.5 V. It has the capability to support up to 1 A output over input voltage range of 2.7 V to 5.5 V. It seamlessly changes between buck and boost operations depending on the input voltage. It is based on pulse width modulation (PWM) and provides high efficiency for heavy load. While in PWM operation, internal FETs switch at fixed frequency 1.5 MHz typical. It automatically changes over control system to hysteresis pulse frequency modulation (PFM) to suppress switching loss and current consumption during light load. Battery drain fall down to only 2.8 μA typical at no load current. It is possible to disable auto-PFM/PWM mode by the MODE pin for suppressing output ripple and fixed frequency switching. The device is packaged in a 1.2 mm×1.6 mm WLCS P package.
Features
- Synchronous Buck-Boost DC/DC Converter
- Automatic PFM/PWM Transition
- Output Current: Up To 1 A (VIN>2.7 V, Vour = 3.3 V)
- Selectable Output Voltage: 2.5 V or 3.3 V
- Efficiency: Up To 95 %
- UVLO Detection: 1.61 V(Max)
- Built-in Thermal, Over Voltage, And Over Current Protection
Applications
- Single Cell Li-ion or 3 Cell NiMH Battery-Powered Portable Products
- Tablet Terminal Device
- Smartphone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
