Littelfuse 30R500UF
| Manufacturer | |
| MPN | 30R500UF |
| LCSC Part # | C207106 |
| Packaging | Through Hole,P=10.2mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 5A | |
| Pitch | 10.18mm | |
| Current - Max | 40A | |
| Power Dissipation | 3W | |
| Trip Current | 10A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 10mΩ | |
| Time to Trip(Max) | 14.5s | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 30R Series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred.
Features
AI Translation
- Cured, fame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time–to-trip
- RoHS compliant, Lead-Free and Halogen-Free*
Applications
AI Translation
- General electronics
- Automotive applications
- USB hubs, ports and peripherals
- Computers & peripherals
- Motor protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3516 | $ 1.76 |
| 50+ | $ 0.2774 | $ 13.87 |
| 200+ | $ 0.2456 | $ 49.12 |
| 400+ | $ 0.206 | $ 82.40 |
| 2,400+ | $ 0.1883 | $ 451.92 |
| 5,000+ | $ 0.1777 | $ 888.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 5A | |
| Pitch | 10.18mm | |
| Current - Max | 40A | |
| Power Dissipation | 3W | |
| Trip Current | 10A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 10mΩ | |
| Time to Trip(Max) | 14.5s | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 30R Series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred.
Features
AI Translation
- Cured, fame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time–to-trip
- RoHS compliant, Lead-Free and Halogen-Free*
Applications
AI Translation
- General electronics
- Automotive applications
- USB hubs, ports and peripherals
- Computers & peripherals
- Motor protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



