LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54308DDCT product image
  • TPS54308DDCT thumbnail 1
  • TPS54308DDCT thumbnail 2
  • TPS54308DDCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54308DDCTRoHS

Manufacturer
MPN
TPS54308DDCT
LCSC Part #
C2071054
Packaging
TSOT-23-6
Customer #
Key Attributes
4.5V to 28V Input, 3A Output, 350kHz Synchronous FCCM Buck Converter
Datasheetpdf iconTI TPS54308DDCT
In-Stock: 461
461 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7677$ 0.77
10+$ 0.5933$ 5.93
30+$ 0.5053$ 15.16
250+$ 0.4189$ 104.73
500+$ 0.3668$ 183.40
1,000+$ 0.3407$ 340.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching350kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~28V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current3A
Quiescent Current300uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

TPS54308 is a 3A synchronous buck converter with an input voltage range of 4.5V to 28V. The device integrates two switching FETs with internal loop compensation and a 5ms internal soft-start, reducing component count. By integrating MOSFETs in a SOT-23 package, the TPS54308 achieves high power density with a minimal PCB footprint. Under light-load conditions, the TPS54308 operates in Forced Continuous Conduction Mode (FCCM), maintaining a nearly constant switching frequency across the full load range. Cycle-by-cycle current limiting in the two high-side MOSFETs protects the converter during overload conditions, while freewheeling current limiting in the low-side MOSFET prevents current runaway for enhanced protection. When an overcurrent condition persists beyond a preset duration, hiccup-mode protection is triggered.

Features

AI Translation
  • Wide input voltage range: 4.5V to 28V
  • Integrated 85mΩ and 40mΩ MOSFETs, 3A continuous output current
  • Shutdown current as low as 2μA, quiescent current 300μA
  • Internal 5ms soft-start
  • 350kHz fixed switching frequency
  • Peak current mode control
  • Internal loop compensation
  • Overcurrent protection for both MOSFETs via discontinuous mode
  • Overvoltage protection
  • Thermal shutdown
  • SOT-23 (6) package
  • Create custom designs with TPS54308 using WEBENCH PowerDesigner

Applications

AI Translation
  • 12V, 24V distributed bus power supplies
  • Industrial applications
    • White goods
  • Consumer applications
    • Audio
    • Set-top box (STB)
    • Digital TV (DTV)
    • Printers