LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62088YFPT product image
Images for reference only

TI TPS62088YFPTRoHS

Manufacturer
MPN
TPS62088YFPT
LCSC Part #
C2071052
Packaging
DSBGA-6
Customer #
Key Attributes
2.4V to 5.5V input voltage, miniature 6-pin 2A/3A step-down converter
Datasheetpdf iconTI TPS62088YFPT
In-Stock: 297
297 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9453$ 0.95
10+$ 0.752$ 7.52
30+$ 0.6546$ 19.64
250+$ 0.5652$ 141.30
500+$ 0.5084$ 254.20
1,000+$ 0.4792$ 479.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDSBGA-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching4MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Output discharge;Operating status indication;Hiccup current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage2.4V~5.5V
Switch tube (built-in/external)Built-in
Output Current3A
Output Voltage600mV~4V
Quiescent Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS6208xx device family is a high-frequency synchronous buck converter optimized for small solution size and high efficiency. The device supports an input voltage range of 2.4V to 5.5V, compatible with common battery technologies. The converter operates in PWM mode under medium-to-high load conditions and automatically enters power-save mode at light loads, maintaining high efficiency across the full load current range. The forced PWM version maintains CCM operation at any load. The 4MHz switching frequency allows the device to use small external components. The device features DCS-Control architecture, excellent load transient performance, and output regulation accuracy. Additional integrated features include overcurrent protection, thermal shutdown, active output discharge, and power good. The device is available in a 6-pin WCSP package.

Features

AI Translation
  • DCS-Control topology
  • Up to 95% efficiency
  • 26mΩ and 26mΩ internal power MOSFETs
  • 2.4V to 5.5V input voltage range
  • 4μA operating quiescent current
  • 1% output voltage accuracy
  • 4MHz switching frequency
  • Power save mode for light-load efficiency
  • Forced PWM version supports CCM operation
  • 100% duty cycle for minimum dropout
  • Active output discharge
  • Power good output
  • Thermal shutdown protection
  • Hiccup short-circuit protection
  • 6-pin WCSP and PowerWCSP package with 0.4mm pitch
  • YWC package with 0.3mm height
  • Embedded system support
  • 12mm² solution size support
  • Solution height below 0.6mm support
  • Create custom designs with TPS62088 using WEBENCH Power Designer

Applications

AI Translation
  • Solid-state drives
  • Wearables
  • Smartphones
  • Camera modules
  • Optical modules