Littelfuse 30R400UF
| Manufacturer | |
| Mfr. Part # | 30R400UF |
| LCSC Part # | C207104 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 4A TH |
| Description | Polymeric PTC Resettable Fuse 30V 4A Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
81
81
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0228 | $ 1.02 |
10+ | $ 1.0006 | $ 10.01 |
30+ | $ 0.9848 | $ 29.54 |
100+ | $ 0.9705 | $ 97.05 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$